MS3456LS18-4S

Heilind Number:AMP2176443-3
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS3456LS18-4S
ECAD Model:
3D Model

Description:

HCF110 100W 22R 5% LEAD

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS3456LS18-4S
Power Rating:100 W
Termination Type:Flying Leads
Resistance:22 Ω
Dimensions:110 x 60 x 15 mm
Product:Chassis Mount Resistors
Product Type:Power Resistor
Element Type:Wirewound
Tolerance:5%
Number of Terminations:2
SKU:AMP2176443-3

Detailed Description

Enhance your electronic circuits with the HCF110 power resistor. This high-quality component boasts a robust 100W power rating, ensuring optimal performance in demanding applications. With a resistance of 22 ohms and a tolerance of 5%, it guarantees precision and reliability. The wirewound element construction offers superior durability, while the flying leads termination type allows for easy installation. Measuring 110 x 60 x 15 mm, it fits seamlessly into chassis mount setups. Rest assured of its compliance with RoHS standards, making it a sustainable choice for your projects. Elevate your designs with this essential component for power management and control.