Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 2272406-1 |
Rated Voltage: | 12 VDC |
Pitch: | .071 in, 1.8 mm |
Series: | 0.50 Connector System |
Voltage: | 12 V DC |
GPL: | N56 |
Product Code: | M172 |
PCB Retention: | With |
Number of Rows: | 1 |
GPL Description: | Automotive |
Mount Orientation: | Horizontal/90° |
Termination Method: | Surface Mount |
Number of Positions: | 6 |
Lead Free Solder Processes: | Not reviewed for solder process capability |
Connector and Contact Terminate To: | Printed Circuit Board |
ECCN: | EAR99 |
Color: | Black |
Length: | 21.25 mm, .837 in |
Sealable: | No |
Shielded: | No |
Tab Width: | .02 in, .5 mm |
Panel Mount: | Without |
Hybrid Header: | No |
PCB Thickness (Recommended): | .062 in, 1.57 mm |
Tab Thickness: | .016 in, .4 mm |
Packaging Type: | Tube |
Connector System: | Wire to Board |
Interface Plating: | Tin |
Number of Sections: | 1 |
PCB Retention Type: | Solder Tail |
Circuit Application: | Signal |
PCB Mount Alignment: | With |
Profile Height From PCB: | 11.1 mm, .437 in |
Number of Signal Positions: | 6 |
Operating Temperature Range: | -40 - 100 °C, -40 - 212 °F |
Nominal Voltage Architecture: | 12 V |
Maximum Operating Temperature: | 100 °C, 149 °F, 158 °F, 167 °F, 176 °F, 185 °F, 194 °F, 212 °F, 65 °C, 70 °C, 75 °C, 80 °C, 85 °C, 90 °C |
Part Aliases: | 2272406-1 |
SKU: | AMP2272406-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |