Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1-1903611-6 |
Series: | 0.50 Connector System |
Gender: | Housing for female terminals |
Number of Rows: | 1 |
Body Material: | PBT |
Number of Positions: | 12 |
GPL: | N54 |
Operating Temperature Range: | -22 - 185 °F, -30 - 85 °C |
Circuit Application: | Signal |
Sealable: | No |
GPL Description: | Automotive |
Lead Free Solder Processes: | Not applicable for solder process capability |
Product Code: | X608 |
Connector System: | Wire to Board |
Cable Exit Angle: | 180° |
Mating Tab Width: | .02 in, .5 mm |
Body Color: | Gray |
Connector Position Assurance Capable: | No |
Hybrid Connector : | No |
Primary Locking Feature: | Integrated in Housing |
Part Aliases: | 1-1903611-6 |
SKU: | AMP1-1903611-6 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |