Product Category: |
|
Manufacturer: |
TE Connectivity |
Manufacturer Part Number: |
1903614-1 |
Series: |
0.50 Connector System |
Gender: |
Housing for female terminals |
Pitch: |
.063 in, 1.6 mm |
Voltage: |
12 V DC |
Polarization: |
Yes |
Body Material: |
PBT |
Number of Positions: |
6 |
GPL: |
N54 |
Packaging: |
Box & Tray |
Operating Temperature Range: |
-22 - 185 °F, -30 - 85 °C |
Circuit Application: |
Signal |
Sealable: |
No |
GPL Description: |
Automotive |
Lead Free Solder Processes: |
Not applicable for solder process capability |
Product Code: |
X608 |
Connector System: |
Wire to Board, Wire-to-Device |
Length: |
.642 in |
Cable Exit Angle: |
180° |
Height: |
.295 in, 7.5 mm |
Width: |
1.177 in, 29.9 mm |
Mating Tab Width: |
.02 in, .5 mm |
Nominal Voltage Architecture: |
12 V |
Body Color: |
Natural |
Serviceable: |
Yes |
Mounting Feature: |
Without |
Terminal Position Assurance: |
Yes |
Connector Position Assurance Capable: |
No |
Hybrid Connector : |
No |
Primary Locking Feature: |
Integrated in Housing |
Material Flammability Standard: |
UL 94-HB |
Part Aliases: |
1903614-1 |
SKU: |
AMP1903614-1 |