| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 3-1747066-3 |
| Connector Type: | Housing |
| Gender: | Plug |
| Housing Material: | Nylon 6/6 - GF |
| Number of Rows: | 1 |
| Pitch: | .098 in, 2.5 mm |
| Contact Type: | Socket |
| Number of Positions: | 3 |
| Housing Color: | Yellow |
| Operating Temperature Range: | -22 - 221 °F, -30 - 105 °C |
| Circuit Application: | Signal |
| Connector and Contact Terminate To: | Wire & Cable |
| Product: | Rectangular Connector Housings |
| SKU: | AMP3-1747066-3 |
3-1747066-3
Specifications
Detailed Description
Enhance signal connectivity with this Grace Inertia Connector Housing in vibrant yellow. Designed for optimal performance, this plug features a durable Nylon 6/6 - GF construction, ensuring reliability in various applications. With a pitch of 2.5mm (.098 in) and three socket contact positions, it offers seamless integration for wire and cable terminations. Operating within a wide temperature range of -30 to 105°C (-22 to 221°F), it is suitable for diverse environments. RoHS compliant, this connector housing guarantees both quality and environmental responsibility. Perfect for heavy-duty power applications, it is a must-have for any industrial setup.


