| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 3-178128-3 |
| Series: | Dynamic 3000 Series |
| Connector Type: | Housing |
| Gender: | Receptacle |
| Housing Material: | Polyester - GF |
| Number of Contacts: | 3 |
| Number of Rows: | 1 |
| Pitch: | .2 in, 5.08 mm |
| Contact Type: | Socket |
| Number of Positions: | 3 |
| Housing Color: | Black |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Circuit Application: | Power & Signal |
| Connector and Contact Terminate To: | Wire & Cable |
| Product: | Rectangular Connector Housings |
| Standards Met: | UL 94V-0 UL |
| SKU: | AMP3-178128-3 |
3-178128-3
| Heilind Number: | AMP3-178128-3 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 3-178128-3 |
| Datasheet: | 3D Model (IGS) |
| ECAD Model: |
Specifications
Detailed Description
Enhance the connectivity of your power and signal circuits with the DYNAMIC D3200 REC HSG 3P SGL Z. Part of the Dynamic 3000 Series, this housing features a durable construction with UL 94V-0 and UL certifications, ensuring reliable performance. With a single row design and three socket contacts, it provides versatile functionality for various applications. The black polyester housing can withstand harsh environments, operating flawlessly in temperatures ranging from -55 to 105 °C (-67 to 221 °F). Suitable for wire and cable terminations, this connector housing is RoHS compliant, meeting environmental standards without compromising on quality. Upgrade your power connector setup with this high-quality component.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-1318119-4 | DYNAMIC D-2100 REC HSG 8P | ![]() |
| TE Connectivity 1318107-1 | DYNAMIC D-2000 REC CONT M L/P | ![]() |
For Use With
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 11/01/2017 | P-17-014726 - Product improvement. The packing quantity of following part numbers will be changed. The changes are as follows -Unit Packing Quantity & Type: Changed only for Quantity. -Standard Packing Quantity: No change. -Shipper Packing Quantity & Type: No change. | Download | |||


