| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 3-88179-4 |
| Connector Type: | Housing |
| Gender: | Receptacle |
| Housing Material: | Nylon - GF |
| Number of Contacts: | 12 |
| Number of Rows: | 2 |
| Mount Type: | Cable Mount (Free-Hanging) |
| Pitch: | .1 in, 2.54 mm |
| Voltage: | 300 V AC |
| Contact Type: | Socket |
| Row Spacing: | .1 in, 2.54 mm |
| Package Quantity: | 1 |
| Cable Type: | FFC |
| Number of Positions: | 12 |
| Housing Color: | Black |
| Insulation Resistance: | 5000 MΩ |
| GPL: | 323 |
| Mating Retention Type: | Detent Window |
| Packaging: | Package |
| Operating Temperature Range: | -65 - 105 °C, -85 - 221 °F |
| Circuit Application: | Signal |
| Panel Mount: | Without |
| Sealable: | No |
| Mating Alignment: | With |
| Mating Alignment Type: | Polarization |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 5178 |
| Cable Entry: | Straight |
| Connector System: | Wire to Board |
| ECCN: | EAR99 |
| Dielectric Withstanding Voltage: | 720 V AC |
| Mating Retention: | With |
| Insertion Force: | Normal |
| Standards Met: | UL 94V-0 |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 3-88179-4 |
| SKU: | AMP3-88179-4 |
3-88179-4
Specifications
Detailed Description
Enhance your connectivity with this high-quality 12-contact receptacle housing, designed for efficient signal transmission. Meeting UL 94V-0 standards for safety, it features durable Nylon - GF construction in a sleek black finish. With a pitch of 2.54mm, it offers seamless integration into your setup, whether for data or device applications. Operating in a wide temperature range from -65 to 105°C (-85 to 221°F), it ensures reliability in diverse environments. Its cable mount design with a mating detent window and polarization alignment guarantees secure and accurate connections. Suitable for wire to board setups, this connector facilitates smooth and efficient signal transfer in various electronic systems. Rest assured of its quality and compliance with RoHS standards, making it a dependable choice for your connectivity needs. Elevate your connectivity experience with this premium receptacle housing.
For Use With
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 06/26/2017 | P-17-014014 - Manufacturing Location Change. TE Connectivity (TE) is moving manufacturing location of the products listed below from TE Rock Hill to TE Guangdong. Please contact your TE Sales Engineer with questions. | Download | |||


