| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 3-88179-8 |
| Connector Type: | Housing |
| Gender: | Receptacle |
| Housing Material: | Nylon - GF |
| Number of Rows: | 2 |
| Mount Type: | Cable Mount (Free-Hanging) |
| Pitch: | .1 in, 2.54 mm |
| Voltage: | 300 V AC |
| Contact Type: | Socket |
| Row Spacing: | .1 in, 2.54 mm |
| Package Quantity: | 1 |
| Cable Type: | FFC |
| Number of Positions: | 30 |
| Housing Color: | Black |
| Insulation Resistance: | 5000 MΩ |
| GPL: | 323 |
| Mating Retention Type: | Detent Window |
| Packaging: | Package |
| Operating Temperature Range: | -65 - 105 °C, -85 - 221 °F |
| Circuit Application: | Signal |
| Panel Mount: | Without |
| Sealable: | No |
| Mating Alignment: | With |
| Mating Alignment Type: | Polarization |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 5178 |
| Cable Entry: | Straight |
| Connector System: | Wire to Board |
| ECCN: | EAR99 |
| Dielectric Withstanding Voltage: | 720 V AC |
| Mating Retention: | With |
| Insertion Force: | Normal |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 3-88179-8 |
| SKU: | AMP3-88179-8 |
3-88179-8
| Heilind Number: | AMP3-88179-8 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 3-88179-8 |
| Datasheet: | Statement of Compliance |
| ECAD Model: |
Specifications
Detailed Description
Easily connect your devices with this versatile housing receptacle, featuring a durable nylon housing in sleek black. With two rows of 30 positions, it ensures seamless signal transmission. The 2.54mm pitch and cable mount design allow for convenient installation, while the 300V AC voltage rating guarantees reliable performance. Meeting UL 94V-0 standards for flammability, it offers peace of mind. Operating in a wide temperature range from -65 to 105°C, this connector is suitable for various applications. Its polarization and mating retention features ensure secure connections, making it an essential component in your setup.


