| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 3-88190-0 |
| Connector Type: | Housing |
| Gender: | Plug |
| Housing Material: | Nylon - GF |
| Number of Contacts: | 10 |
| Number of Rows: | 2 |
| Mount Type: | Cable Mount (Free-Hanging) |
| Pitch: | .1 in, 2.54 mm |
| Voltage: | 300 V AC |
| Contact Type: | Pin |
| Row Spacing: | .1 in, 2.54 mm |
| Package Quantity: | 1 |
| Cable Type: | FFC |
| Number of Positions: | 10 |
| Housing Color: | Black |
| Insulation Resistance: | 5000 MΩ |
| GPL: | 323 |
| Mating Retention Type: | Detent Window |
| Packaging: | Package |
| Operating Temperature Range: | -65 - 105 °C, -85 - 221 °F |
| Circuit Application: | Signal |
| Panel Mount: | With |
| Panel Mount Type: | Mounting Ears |
| Sealable: | No |
| Mating Alignment: | With |
| Mating Alignment Type: | Polarization |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 5106 |
| Cable Entry: | Vertical |
| Connector System: | Wire to Board |
| ECCN: | EAR99 |
| Dielectric Withstanding Voltage: | 720 V AC |
| Mating Retention: | With |
| Insertion Force: | Normal |
| Standards Met: | UL 94V-0 |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 3-88190-0 |
| SKU: | AMP3-88190-0 |
3-88190-0
Specifications
Detailed Description
Enhance your wiring connections with this high-quality Housing Plug, perfect for FFC cable mounting applications. Meeting UL 94V-0 standards for safety, its durable Nylon - GF construction ensures reliability. With ten contacts in a dual-row configuration and a pitch of 2.54mm, it provides secure and efficient connectivity. Operating flawlessly in a wide temperature range from -65 to 105°C, this connector is ideal for signal transmission. Featuring a panel mount with mounting ears, it offers easy installation and stability. The detent window mating retention type guarantees a secure fit. Suitable for various circuit applications, this black-housing connector is RoHS compliant, making it a sustainable choice for your projects.
For Use With
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 09/30/2020 | P-20-019196 - Manufacturing Location change. moving its manufacturing location of the products listed below from Guangdong, China to Thailand. Lead time for orders on these part numbers may be subject to change. | Download | |||


