| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 3-88190-2 |
| Connector Type: | Housing |
| Gender: | Plug |
| Housing Material: | Nylon - GF |
| Number of Rows: | 2 |
| Mount Type: | Cable Mount (Free-Hanging) |
| Pitch: | .1 in, 2.54 mm |
| Voltage: | 300 V AC |
| Contact Type: | Pin |
| Row Spacing: | .1 in, 2.54 mm |
| Package Quantity: | 1 |
| Cable Type: | FFC |
| Number of Positions: | 6 |
| Housing Color: | Black |
| Insulation Resistance: | 5000 MΩ |
| GPL: | 323 |
| Mating Retention Type: | Detent Window |
| Packaging: | Package |
| Operating Temperature Range: | -65 - 105 °C, -85 - 221 °F |
| Circuit Application: | Signal |
| Panel Mount: | With |
| Panel Mount Type: | Mounting Ears |
| Sealable: | No |
| Mating Alignment: | With |
| Mating Alignment Type: | Polarization |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 5106 |
| Cable Entry: | Vertical |
| Connector System: | Wire to Board |
| ECCN: | EAR99 |
| Dielectric Withstanding Voltage: | 720 V AC |
| Mating Retention: | With |
| Insertion Force: | Normal |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 3-88190-2 |
| SKU: | AMP3-88190-2 |
3-88190-2
Specifications
Detailed Description
Enhance your cable connections with this high-performance Housing Connector, engineered for optimal signal transmission. Featuring a durable Nylon-GF construction in sleek black, it ensures reliable operation even in demanding environments. With a cable mount design and 2.54mm pitch, it offers easy installation and secure connectivity. The UL 94V-0 material flammability standard compliance guarantees safety, while the 300V AC voltage rating and 5000 MΩ insulation resistance ensure stable performance. Perfect for signal circuit applications, this Connector with 6 positions and pin contact type is ideal for various electronic devices. Its innovative features include mating retention with detent window, panel mount with mounting ears, and polarization for precise alignment. With RoHS compliance and ECCN classification as EAR99, it meets international standards for quality and environmental responsibility, making it a top choice for data and device connectivity solutions. Elevate your connectivity experience with this advanced Wire to Board Connector.


