| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 3-88859-0 |
| Connector Type: | Housing |
| Gender: | Receptacle |
| Housing Material: | Polybutylene Terephthalate - GF |
| Number of Rows: | 1 |
| Mount Type: | Cable Mount (Free-Hanging) |
| Pitch: | .1 in, 2.54 mm |
| Voltage: | 300 V AC |
| Contact Type: | Socket |
| Package Quantity: | 1 |
| Cable Type: | FFC |
| Number of Positions: | 32 |
| Housing Color: | Black |
| Insulation Resistance: | 5000 MΩ |
| GPL: | 323 |
| Mating Retention Type: | Detent |
| Packaging: | Package |
| Operating Temperature Range: | -65 - 105 °C, -85 - 221 °F |
| Circuit Application: | Signal |
| Panel Mount: | Without |
| Sealable: | No |
| Mating Alignment: | With |
| Mating Alignment Type: | Polarization |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 5655 |
| Cable Entry: | Straight |
| Connector System: | Wire to Board |
| ECCN: | EAR99 |
| Dielectric Withstanding Voltage: | 720 V AC |
| Mating Retention: | With |
| Insertion Force: | Normal |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 3-88859-0 |
| SKU: | AMP3-88859-0 |
3-88859-0
Specifications
Detailed Description
Enhance your connectivity with this versatile Housing Connector, designed for FFC applications. Crafted from durable Polybutylene Terephthalate - GF, it ensures reliable performance in demanding environments. Featuring 32 positions in a single row, this receptacle connector offers seamless integration for signal transmission. With a cable mount design and a pitch of 2.54 mm, it allows for easy installation. The UL 94V-0 material flammability standard guarantees safety, while the high insulation resistance of 5000 MΩ ensures stable operation. Operating within a wide temperature range of -65 to 105 °C, this connector is suitable for various industrial settings. Its black housing color and detent mating retention type add to its functionality. RoHS compliant and with a dielectric withstanding voltage of 720 V AC, this connector meets international standards for quality and performance. Perfect for wire to board applications, it is the ideal choice for your connectivity needs.


