| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 3-88859-3 |
| Connector Type: | Housing |
| Gender: | Receptacle |
| Housing Material: | Polybutylene Terephthalate - GF |
| Number of Rows: | 1 |
| Mount Type: | Cable Mount (Free-Hanging) |
| Pitch: | .1 in, 2.54 mm |
| Voltage: | 300 V AC |
| Contact Type: | Socket |
| Package Quantity: | 1 |
| Cable Type: | FFC |
| Number of Positions: | 35 |
| Housing Color: | Black |
| Insulation Resistance: | 5000 MΩ |
| GPL: | 323 |
| Mating Retention Type: | Detent |
| Packaging: | Package |
| Operating Temperature Range: | -65 - 105 °C, -85 - 221 °F |
| Circuit Application: | Signal |
| Panel Mount: | Without |
| Sealable: | No |
| Mating Alignment: | With |
| Mating Alignment Type: | Polarization |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 5655 |
| Cable Entry: | Straight |
| Connector System: | Wire to Board |
| ECCN: | EAR99 |
| Dielectric Withstanding Voltage: | 720 V AC |
| Mating Retention: | With |
| Insertion Force: | Normal |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 3-88859-3 |
| SKU: | AMP3-88859-3 |
3-88859-3
Specifications
Detailed Description
Enhance your connectivity with this high-quality Housing Connector, designed for optimal performance in various applications. Featuring a durable Polybutylene Terephthalate - GF housing material in sleek black, it ensures reliable signal transmission with its 35 socket contacts. The cable mount design allows for easy installation, while the 2.54mm pitch and 300V AC voltage rating guarantee compatibility and safety. With UL 94V-0 flammability standard compliance and 5000 MΩ insulation resistance, this connector offers peace of mind. Suitable for signal circuit applications, it operates flawlessly in a wide temperature range from -65 to 105 °C (-85 to 221 °F). The mating retention with detent and polarization alignment ensures secure connections, making it an essential component for your electronic setups. RoHS compliant and meeting ECCN EAR99 regulations, it's both environmentally friendly and globally approved. Elevate your connectivity solutions with this versatile Wire to Board Connector.


