485079-1

Heilind Number:AMP485079-1
Manufacturer:TE Connectivity
Manufacturer Number:485079-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RING AMVAR 18-14 IS 8 028 LUBZ

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 485079-1
Series:AMPLIVAR Terminals and Splices
Connector Type:Ring Tongue
Stud Size:#8, M4
Orientation:Straight
Operating Temperature Range:-40 - 105 °C, -40 - 221 °F
Wire Size:14 - 18 AWG, 1624 - 4109 CMA, .8 - 2 mm²
Barrel Type:Open
Insulated:No
Product:Rings & Spades
Terminal Angle:Straight
SKU:AMP485079-1

Detailed Description

Enhance your electrical connections with the AMVAR 18-14 Ring Tongue Connector. Designed for #8 stud sizes, this straight orientation terminal is suitable for wire sizes ranging from .8 to 2mm² (14-18 AWG). With an operating temperature range of -40 to 105°C (-40 to 221°F), it guarantees reliable performance in various environments. The open barrel design ensures easy installation, while its non-insulated construction offers versatility. RoHS compliant and part of the AMPLIVAR Terminals and Splices series, this connector is a dependable choice for professional applications.