| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 485893-3 |
| Connector Type: | Housing |
| Gender: | Plug |
| Housing Material: | Thermoplastic |
| Number of Contacts: | 5 |
| Number of Rows: | 1 |
| Mount Type: | Cable Mount (Free-Hanging) |
| Pitch: | .1 in, 2.54 mm |
| Voltage: | 300 V AC |
| Contact Type: | Pin |
| Package Quantity: | 1 |
| Cable Type: | FFC |
| Number of Positions: | 5 |
| Housing Color: | Black |
| Insulation Resistance: | 5000 MΩ |
| GPL: | 323 |
| Mating Retention Type: | Detent Window |
| Packaging: | Package |
| Operating Temperature Range: | -65 - 105 °C, -85 - 221 °F |
| Circuit Application: | Signal |
| Panel Mount: | Without |
| Sealable: | No |
| Mating Alignment: | With |
| Mating Alignment Type: | Polarization |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 5644 |
| Cable Entry: | Straight |
| Connector System: | Wire to Board |
| ECCN: | EAR99 |
| Dielectric Withstanding Voltage: | 720 V AC |
| Mating Retention: | With |
| Insertion Force: | Normal |
| Standards Met: | UL 94V-0 |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 485893-3 |
| SKU: | AMP485893-3 |
485893-3
Specifications
Detailed Description
Enhance your connectivity with our UL 94V-0 compliant Housing Plug, crafted from durable thermoplastic for reliable performance. Featuring five contacts in a single row, this cable mount connector with a 2.54mm pitch is ideal for FFC applications. With a housing color of sleek black and an operating temperature range of -65 to 105°C (-85 to 221°F), it ensures both functionality and style. The mating retention type with a detent window offers secure connectivity, while the polarization feature guarantees proper alignment. Meeting stringent standards for insulation resistance and dielectric withstand voltage, this connector is perfect for signal transmission in various electronic devices. Its easy wire and cable termination make installation a breeze, and with RoHS compliance, you can trust in its environmental responsibility. Elevate your projects with this essential Wire to Board connector.


