485893-4

Heilind Number:AMP485893-4
Manufacturer:TE Connectivity
Manufacturer Number:485893-4
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

006 HOUSING FFC PIN 100CL SR

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 485893-4
Connector Type:Housing
Gender:Plug
Housing Material:Thermoplastic
Number of Contacts:6
Number of Rows:1
Mount Type:Cable Mount (Free-Hanging)
Pitch:.1 in, 2.54 mm
Voltage:300 V AC
Contact Type:Pin
Package Quantity:1
Cable Type:FFC
Number of Positions:6
Housing Color:Black
Insulation Resistance:5000 MΩ
GPL:323
Mating Retention Type:Detent Window
Packaging:Package
Operating Temperature Range:-65 - 105 °C, -85 - 221 °F
Circuit Application:Signal
Panel Mount:Without
Sealable:No
Mating Alignment:With
Mating Alignment Type:Polarization
GPL Description:Data and Devices
Connector and Contact Terminate To:Wire & Cable
Product Code:5644
Cable Entry:Straight
Connector System:Wire to Board
ECCN:EAR99
Dielectric Withstanding Voltage:720 V AC
Mating Retention:With
Insertion Force:Normal
Standards Met:UL 94V-0
Material Flammability Standard:UL 94V-0
Part Aliases:485893-4
SKU:AMP485893-4

Detailed Description

Enhance your cable connections with our UL 94V-0 compliant Housing Plug, designed for seamless integration in various applications. Crafted from durable thermoplastic, this connector ensures reliable performance with six pin contacts, ideal for signal transmission. With a cable mount pitch of 2.54 mm (0.1 in), it offers easy installation. Operating efficiently in a wide temperature range from -65 to 105 °C (-85 to 221 °F), this black housing plug is a versatile solution for your connectivity needs. Its mating retention feature with detent window ensures secure connections, while the polarization alignment type further enhances its usability. RoHS compliant and suitable for wire to board connections, it meets stringent quality standards for your peace of mind. Elevate your circuitry with this essential connector, perfect for data and device applications.