485893-5

Heilind Number:AMP485893-5
Manufacturer:TE Connectivity
Manufacturer Number:485893-5
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

007 HOUSING FFC PIN 100CL SR

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 485893-5
Connector Type:Housing
Gender:Plug
Housing Material:Thermoplastic
Number of Contacts:7
Number of Rows:1
Mount Type:Cable Mount (Free-Hanging)
Pitch:.1 in, 2.54 mm
Voltage:300 V AC
Contact Type:Pin
Package Quantity:1
Cable Type:FFC
Number of Positions:7
Housing Color:Black
Insulation Resistance:5000 MΩ
GPL:323
Mating Retention Type:Detent Window
Packaging:Package
Operating Temperature Range:-65 - 105 °C, -85 - 221 °F
Circuit Application:Signal
Panel Mount:Without
Sealable:No
Mating Alignment:With
Mating Alignment Type:Polarization
GPL Description:Data and Devices
Connector and Contact Terminate To:Wire & Cable
Product Code:5644
Cable Entry:Straight
Connector System:Wire to Board
ECCN:EAR99
Dielectric Withstanding Voltage:720 V AC
Mating Retention:With
Insertion Force:Normal
Standards Met:UL 94V-0
Material Flammability Standard:UL 94V-0
Part Aliases:485893-5
SKU:AMP485893-5

Detailed Description

Enhance your connectivity with our seven-contact Housing Plug, engineered for seamless integration in signal circuit applications. Crafted from UL 94V-0-rated thermoplastic, it ensures reliable performance in demanding environments. The 2.54mm pitch and 300V AC voltage rating make it suitable for various setups. With a cable mount design and detent window mating retention, installation is effortless, guaranteeing a secure connection. Operating within a wide temperature range of -65 to 105°C (-85 to 221°F), this connector is a versatile solution for data and device applications. RoHS compliant and boasting a high insulation resistance of 5000 MΩ, it meets stringent quality standards. Upgrade your connectivity with this essential component for wire-to-board systems.