485893-7

Heilind Number:AMP485893-7
Manufacturer:TE Connectivity
Manufacturer Number:485893-7
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

009 HOUSING FFC PIN 100CL SR

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 485893-7
Connector Type:Housing
Gender:Plug
Housing Material:Thermoplastic
Number of Rows:1
Mount Type:Cable Mount (Free-Hanging)
Pitch:.1 in, 2.54 mm
Voltage:300 V AC
Contact Type:Pin
Package Quantity:1
Cable Type:FFC
Number of Positions:9
Housing Color:Black
Insulation Resistance:5000 MΩ
GPL:323
Mating Retention Type:Detent Window
Packaging:Package
Operating Temperature Range:-65 - 105 °C, -85 - 221 °F
Circuit Application:Signal
Panel Mount:Without
Sealable:No
Mating Alignment:With
Mating Alignment Type:Polarization
GPL Description:Data and Devices
Connector and Contact Terminate To:Wire & Cable
Product Code:5644
Cable Entry:Straight
Connector System:Wire to Board
ECCN:EAR99
Dielectric Withstanding Voltage:720 V AC
Mating Retention:With
Insertion Force:Normal
Material Flammability Standard:UL 94V-0
Part Aliases:485893-7
SKU:AMP485893-7

Detailed Description

Enhance signal connectivity with this 9-position Housing Plug, crafted from durable thermoplastic material in sleek black. Designed for Cable Mount (Free-Hanging) installation, it ensures secure and efficient performance in various applications. With a pitch of 2.54 mm (.1 in) and UL 94V-0 flammability standard compliance, it guarantees both precision and safety. Suitable for FFC cable types, it features Pin contacts terminated to wire and cable for seamless integration. Operating within a wide temperature range of -65 to 105°C (-85 to 221°F) and offering a dielectric withstanding voltage of 720 V AC, this connector is reliable even in harsh environments. Its polarization mating alignment and detent window retention type further enhance ease of use and stability. RoHS compliant and with a high insulation resistance of 5000 MΩ, it meets stringent quality and environmental standards, making it an ideal choice for data and device applications. Individually packaged and available in a single unit, it guarantees convenience and value. Elevate your connectivity solutions with this high-performance Wire to Board connector.