| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 487223-5 |
| Connector Type: | Housing |
| Gender: | Receptacle |
| Housing Material: | Thermoplastic |
| Number of Contacts: | 20 |
| Number of Rows: | 2 |
| Mount Type: | Cable Mount (Free-Hanging) |
| Pitch: | .1 in, 2.54 mm |
| Voltage: | 300 V AC |
| Contact Type: | Socket |
| Row Spacing: | .1 in, 2.54 mm |
| Package Quantity: | 1 |
| Cable Type: | FFC |
| Number of Positions: | 20 |
| Housing Color: | Black |
| Insulation Resistance: | 5000 MΩ |
| GPL: | 323 |
| Packaging: | Package |
| Operating Temperature Range: | -65 - 105 °C, -85 - 221 °F |
| Circuit Application: | Signal |
| Panel Mount: | Without |
| Sealable: | No |
| Mating Alignment: | With |
| Mating Alignment Type: | Polarization |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 5178 |
| Cable Entry: | Straight |
| Connector System: | Wire to Board |
| ECCN: | EAR99 |
| Dielectric Withstanding Voltage: | 720 V AC |
| Mating Retention: | Without |
| Insertion Force: | Normal |
| Standards Met: | UL 94V-0 |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 487223-5 |
| SKU: | AMP487223-5 |
487223-5
Specifications
Detailed Description
Enhance your connectivity with our high-quality 20-contact Housing receptacle, designed for efficient cable mounting in various applications. Crafted from UL 94V-0 rated thermoplastic, this connector ensures reliable performance and safety. With a pitch of 2.54mm (.1 in) and compatibility with FFC cables, it facilitates seamless signal transmission. Operating within a wide temperature range of -65 to 105°C (-85 to 221°F), it's suitable for diverse environments. The black housing, meeting UL 94V-0 flammability standards, offers durability and protection. Featuring socket contacts and a straight cable entry, it guarantees secure and efficient wire termination. With insulation resistance of 5000 MΩ and a dielectric withstanding voltage of 720 V AC, it meets stringent quality standards. RoHS compliant and ideal for data and device applications, this connector is a dependable choice for your connectivity needs.
For Use With
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 06/26/2017 | P-17-014014 - Manufacturing Location Change. TE Connectivity (TE) is moving manufacturing location of the products listed below from TE Rock Hill to TE Guangdong. Please contact your TE Sales Engineer with questions. | Download | |||


