| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 494032-2 |
| Connector Type: | Housing |
| Gender: | Plug |
| Housing Material: | Thermoplastic |
| Number of Contacts: | 3 |
| Number of Rows: | 1 |
| Mount Type: | Cable Mount (Free-Hanging) |
| Pitch: | .1 in, 2.54 mm |
| Voltage: | 300 V AC |
| Contact Type: | Pin |
| Package Quantity: | 1 |
| Cable Type: | FFC |
| Number of Positions: | 3 |
| Housing Color: | Black |
| Insulation Resistance: | 5000 MΩ |
| GPL: | 323 |
| Mating Retention Type: | Detent Window |
| Packaging: | Package |
| Operating Temperature Range: | -65 - 105 °C, -85 - 221 °F |
| Circuit Application: | Signal |
| Panel Mount: | Without |
| Sealable: | No |
| Mating Alignment: | With |
| Mating Alignment Type: | Polarization |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 5644 |
| Cable Entry: | Vertical |
| Connector System: | Wire to Board |
| ECCN: | EAR99 |
| Dielectric Withstanding Voltage: | 720 V AC |
| Mating Retention: | With |
| Insertion Force: | Normal |
| Standards Met: | UL 94V-0 |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 010-5628-00 494032-2 |
| SKU: | AMP494032-2 |
494032-2
| Heilind Number: | AMP494032-2 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 494032-2 |
| Datasheet: | Statement of Compliance |
| ECAD Model: |
Specifications
Detailed Description
Enhance your connectivity with our 3-contact Housing Plug, an essential component for seamless signal transmission. Crafted from durable thermoplastic material in a sleek black finish, this connector ensures reliable performance in a variety of applications. With a pitch of 2.54mm (.1 in) and a voltage rating of 300V AC, it's designed to meet your connectivity needs with precision. UL 94V-0 certified for superior safety, this connector guarantees peace of mind. Whether you're working with FFC cables or other wire types, its cable mount design allows for easy installation. Suitable for signal circuit applications, it operates flawlessly in temperatures ranging from -65 to 105°C (-85 to 221°F). Trust in the quality and efficiency of our Housing Plug for all your connectivity requirements.


