Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 5-103911-2 |
Series: | AMPMODU System 50 |
Amperage: | 4 A |
Housing Material: | Thermoplastic |
Number of Rows: | 2 |
Termination Method: | Through Hole - Solder |
Contact Material: | Copper Alloy |
Contact Plating: | Gold |
Body Orientation: | Right Angle |
Pitch: | .05 in, 1.27 mm |
Voltage: | 30 V AC |
Contact Type: | Socket |
Row Spacing: | .1 in, 2.54 mm |
Package Quantity: | 38 |
Contact Amperage: | 4 A |
Number of Positions: | 20 |
Housing Color: | Black |
Mount Orientation: | Right Angle |
Insulation Resistance: | 5000 MΩ |
GPL: | 002 |
Packaging: | Box & Tube, Tube |
Contact Mating Area Plating: | Gold |
Contact Mating Area Plating Thickness: | 30 µin, .762 µm |
PCB Retention: | With |
PCB Contact Termination Area Plating: | Tin |
Connector Height: | .217 in, 5.511 mm |
PCB Retention Type: | Hold-Down Post |
GPL Description: | Industrial |
Lead Free Solder Processes: | Wave solder capable to 260°C |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | 0389 |
ECCN: | EAR99 |
Application Solder Feature: | Board Standoff |
Termination Post Tail Length: | .1 in, 2.54 mm |
Connector Assembly Type: | PCB Mount Receptacle |
PCB Contact Termination Area Plating Thickness: | 150 µin |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 5-103911-2 |
SKU: | AMP5-103911-2 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
06/30/2014 | E-14-003799 - New Product. NO CHANGE TO CURRENT EXISTING PRODUCT. | Download |