| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 505044-1 |
| Series: | AMPLIVAR Terminals and Splices |
| Connector Type: | Ring Tongue |
| Stud Size: | #8, M4 |
| Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
| Wire Size: | 1020 - 1624 CMA, 18 - 20 AWG, .517 - .8 mm² |
| Barrel Type: | Open |
| Insulated: | No |
| Product: | Rings & Spades |
| Terminal Angle: | Straight |
| SKU: | AMP505044-1 |
505044-1
Specifications
Detailed Description
Enhance your electrical connections with our STUD RTNG AMVAR TERM .020 BR from the AMPLIVAR Terminals and Splices series. Designed for efficiency and durability, these Ring Tongue terminals feature a #8, M4 stud size and a straight orientation, making them ideal for a variety of applications. With an operating temperature range of -40 to 105°C (-40 to 221°F) and compatibility with 18-20 AWG wires, they ensure reliable performance in any environment. The open barrel design allows for easy installation, while their straight terminal angle offers convenience during use. Trust in the quality of our Rings & Spades supplier products, crafted with precision and compliance. Elevate your connectivity solutions with these premium Crimp Ring Terminals.


