63147-1

Heilind Number:AMP63147-1
Manufacturer:TE Connectivity
Manufacturer Number:63147-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

AMVAR RING 13 1/2-17 020BR

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 63147-1
Series:AMPLIVAR Terminals and Splices
Connector Type:Ring Tongue
Stud Size:#8, M4
Orientation:Straight
Operating Temperature Range:-40 - 105 °C, -40 - 221 °F
Wire Size:17 - 13.5 AWG, 1.04 - 2.62 mm², 2052 - 4935 CMA
Barrel Type:Open
Insulated:No
Product:Rings & Spades
Terminal Angle:Straight
SKU:AMP63147-1

Detailed Description

Enhance your electrical connections with the AMVAR RING 13 1/2-17 020BR, a durable and versatile component from our AMPLIVAR Terminals and Splices series. This Ring Tongue connector, featuring a #8, M4 stud size, is designed for optimal performance in straight orientation and can withstand temperatures ranging from -40 to 105 °C (-40 to 221 °F). Suitable for wire sizes ranging from 1.04 to 2.62 mm² (17 to 13.5 AWG), with an open barrel type, this terminal ensures secure and efficient connectivity. RoHS compliant and ideal for various applications, it is a must-have for your electrical projects. Elevate your connections with our Rings & Spades collection.