749199-1
20 50SR KIT,75D,UK
Enhance the durability and functionality of your 20-position connectors with this Backshell Kit from the AMPLIMITE 0.50 Series. Specially designed for data and device connections, this shielded kit features a 75° cable exit angle and a strain relief clip made of sturdy steel. With grommets included for added protection, the backshell is crafted from zinc with nickel over copper plating for optimal performance. The 2-56 UNC screw hole thread size ensures secure attachment, while the latching spring, made of stainless steel, guarantees reliability. RoHS compliant, this kit is an essential accessory for maintaining the integrity of your wire and cable connections.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 749199-1 |
Series: | AMPLIMITE 0.50 Series |
Accessory Type: | Backshell Kit |
Package Quantity: | 1 |
Number of Positions: | 20 |
GPL: | 022 |
Packaging: | Individual |
Shielded: | Yes |
GPL Description: | Data and Devices |
Connector and Contact Terminate To: | Wire & Cable |
Product Code: | 4621 |
Screw Hole Thread Size: | 2-56 UNC |
ECCN: | EAR99 |
Cable Exit Angle: | 75° |
Strain Relief Clip Material: | Steel |
Cable Insulation Diameter: | .27 in, 6.86 mm |
Grommets: | With |
Backshell Material: | Zinc |
Backshell Plating: | Nickel over Copper |
Latching Spring Material: | Stainless Steel |
Part Aliases: | 749199-1 |
Replacement Part: | 5749199-1 |
SKU: | AMP749199-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |