| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 770902-4 |
| Series: | Mini-Universal MATE-N-LOK |
| Accessory Type: | Contact |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Crimp |
| Contact Material: | Phosphor Bronze |
| Voltage: | 600 V AC, 600 V DC |
| Contact Type: | Socket |
| Wire Type: | Stranded |
| Package Quantity: | 7000 |
| Cable Type: | Discrete Wire |
| Contact Amperage: | 11.2 A |
| Termination Type: | Crimp |
| GPL: | 238 |
| Packaging: | Reel |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Circuit Application: | Power |
| Contact Mating Area Plating: | Pre-Tin |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 1312 |
| Wire Size: | .12 - .4 mm², 22 - 26 AWG |
| Connector System: | Wire to Wire |
| CSA Agency Certification: | LR 7189 |
| UL Agency Certification: | E28476 |
| Contact Termination Plating: | Pre-Tin |
| ECCN: | EAR99 |
| Wire Insulation Support: | Without |
| Accepts Wire Insulation Diameter: | .047 - .069 in, 1.19 - 1.75 mm |
| Contact Retention: | With |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| VDE Tested: | No |
| For Multiple Crimp: | No |
| Contact Orientation: | Straight |
| Wire Contact Termination Area Plating Material: | Pre-Tin |
| Contact Product Type: | Contact |
| Mating Pin Diameter: | .039 in, 1 mm |
| Standards Met: | UL UL 94V-0 |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 770902-4 |
| SKU: | AMP770902-4 |
770902-4
Specifications
Detailed Description
Enhance your power connector with our Mini UMNL SOCK. Designed for 26-22 AWG wires, this contact features a durable phosphor bronze construction with pre-tin plating for optimal conductivity. With UL 94V-0 standards met, it ensures safety and reliability in various applications. The cable mount (free-hanging) termination method allows for easy installation. Suitable for power circuits, it can handle up to 600V AC/DC and 11.2A. Operating in a wide temperature range from -55 to 105°C (-67 to 221°F), it guarantees performance in diverse environments. This Socket type contact, with its straight orientation, is ideal for wire-to-wire connections. RoHS compliant and packaged in a reel, it's perfect for high-volume assembly. Elevate your connectivity with this essential component.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 189727-1 | TE Connectivity 770902-4 Application Tooling | ![]() |
| TE Connectivity 455830-1 | TE Connectivity 770902-4 Application Tooling | ![]() |
| TE Connectivity 7-2266674-7 | TE Connectivity 770902-4 Application Tooling | ![]() |
| TE Connectivity 90758-1 | TE Connectivity 770902-4 Application Tooling | ![]() |
| TE Connectivity 90758-2 | TE Connectivity 770902-4 Application Tooling | ![]() |
| TE Connectivity 91529-1 | TE Connectivity 770902-4 Application Tooling | ![]() |
| TE Connectivity 2305570-1 | TE Connectivity 770902-4 Application Tooling | ![]() |
| TE Connectivity 5-2151017-2 | TE Connectivity 770902-4 Application Tooling | ![]() |
| TE Connectivity 2837923-1 | TE Connectivity 770902-4 Application Tooling | ![]() |
| TE Connectivity 2837923-2 | TE Connectivity 770902-4 Application Tooling | ![]() |
| TE Connectivity 5-2837923-1 | TE Connectivity 770902-4 Application Tooling | ![]() |
| TE Connectivity 5-2837923-2 | TE Connectivity 770902-4 Application Tooling | ![]() |


