Enhance your connectivity with the AMPLIMITE 0.50 Series Receptacle, featuring a durable thermoplastic housing for optimal performance. This reliable connector, meeting UL E28476 and UL 94V-0 standards, ensures safety and quality in every connection. With 80 gold-plated contacts and a 1.27mm pitch, it offers high-speed data transmission with minimal signal loss. Designed for board mount installation through hole soldering, it guarantees secure and stable connectivity in industrial applications. The full metal shell and latch mating retention type provide additional durability and security. RoHS compliant, it meets environmental standards without compromising on functionality. Perfect for demanding environments, this connector is a crucial component for your connectivity needs.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 787190-8
Series: AMPLIMITE 0.50 Series
Amperage: 1 A
Gender: Receptacle
Housing Material: Thermoplastic
Number of Contacts: 80
Number of Rows: 2
Mount Type: Board Mount
Termination Method: Through Hole - Solder
Contact Material: Phosphor Bronze
Contact Plating: Gold, Gold Flash over Palladium Nickel
Pitch: 1.27 mm
Terminal Type: Solder
Number of Positions: 80
Profile: Standard
Mating Retention Type: Latch
Packaging: Tube
Shell Type: Full Metal Shell
Standards Met: UL E28476 ;UL 94V-0
SKU: AMP787190-8
Shell Plating Finish: Bright
Bracket Material: Zinc
Bracket Plating Material: Nickel over Copper
Shell Material: Carbon Steel
Post Size: .016 in
Shell Plating Material: Nickel
Post Plating Material: Tin-Lead over Nickel
PCB Mount Orientation: Right Angle
Contact Base Material: Phosphor Bronze
Contact Mating Area Plating Thickness: 30 µin
Contact Underplating Material: Nickel
PCB Contact Termination Area Plating Material: Tin-Lead
PCB Thickness (Recommended): .062 in
Centerline (Pitch): 1.27 mm / .05 in
Housing Material: Thermoplastic
Housing Color: Black
UL Flammability Rating: UL 94V-0
Approved Standards: UL E28476
Mating Alignment: With
Mating Retention: With
Mating Alignment Type: Rails
Connector Mounting Type: Board Mount
PCB Mount Retention: With
Panel Mount Feature: With
PCB Mounting Style: Through Hole - Solder
Mounting Hole Diameter: .109 in
Mating Connector Lock Type: Mounting Holes
PCB Mount Alignment: With
Montageausrichtung der Leiterplatte: With
PCB Mount Retention Type: Mounting Hole
Mating Connector Lock: With
Circuit Application: Signal
Connector and Contact Terminates To: Printed Circuit Board
Connector Type: Connector Assembly
Product Type: Connector
Connector System: Cable-to-Board
Row-to-Row Spacing: 2.54 mm / .1 in
Shielded: Yes
Sealable: No
Termination Post Length: .1 in / 2.54 mm
Operating Temperature Range: -55 - 105 °C / -67 - 221 °F
Supplier Product: PCB D-Sub Connectors

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: