88179-5

Heilind Number:AMP88179-5
Manufacturer:TE Connectivity
Manufacturer Number:88179-5
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

020 HOUSING FFC RCPT DR 100CL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 88179-5
Connector Type:Housing
Gender:Receptacle
Housing Material:Nylon - GF
Number of Contacts:20
Number of Rows:2
Mount Type:Cable Mount (Free-Hanging)
Pitch:.1 in, 2.54 mm
Voltage:300 V AC
Contact Type:Socket
Row Spacing:.1 in, 2.54 mm
Package Quantity:1
Cable Type:FFC
Number of Positions:20
Housing Color:Black
Insulation Resistance:5000 MΩ
GPL:323
Mating Retention Type:Detent Window
Packaging:Package
Operating Temperature Range:-65 - 105 °C, -85 - 221 °F
Circuit Application:Signal
Panel Mount:Without
Sealable:No
Mating Alignment:With
Mating Alignment Type:Polarization
GPL Description:Data and Devices
Connector and Contact Terminate To:Wire & Cable
Product Code:5178
Cable Entry:Straight
Connector System:Wire to Board
ECCN:EAR99
Dielectric Withstanding Voltage:720 V AC
Mating Retention:With
Insertion Force:Normal
Standards Met:UL 94V-0
Material Flammability Standard:UL 94V-0
Part Aliases:88179-5
SKU:AMP88179-5

Detailed Description

Enhance your connectivity solutions with this high-quality 20-contact Housing Receptacle, perfect for FFC cable applications. Crafted from durable UL 94V-0-rated Nylon GF material in sleek black, it ensures reliable performance even in demanding environments. With a cable mount design and 2.54mm pitch, installation is a breeze. Meeting stringent UL standards, it offers a voltage rating of 300V AC and excellent insulation resistance. Ideal for signal circuit applications, this connector guarantees secure mating alignment with polarization features. Operating efficiently in temperatures ranging from -65 to 105°C, it's a versatile and dependable choice for your connectivity needs.