88179-6

Heilind Number:AMP88179-6
Manufacturer:TE Connectivity
Manufacturer Number:88179-6
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

038 HOUSING FFC RCPT DR 100CL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 88179-6
Connector Type:Housing
Gender:Receptacle
Housing Material:Nylon - GF
Number of Rows:2
Mount Type:Cable Mount (Free-Hanging)
Pitch:.1 in, 2.54 mm
Voltage:300 V AC
Contact Type:Socket
Row Spacing:.1 in, 2.54 mm
Package Quantity:1
Cable Type:FFC
Number of Positions:38
Housing Color:Black
Insulation Resistance:5000 MΩ
GPL:323
Mating Retention Type:Detent Window
Packaging:Package
Operating Temperature Range:-65 - 105 °C, -85 - 221 °F
Circuit Application:Signal
Panel Mount:Without
Sealable:No
Mating Alignment:With
Mating Alignment Type:Polarization
GPL Description:Data and Devices
Connector and Contact Terminate To:Wire & Cable
Product Code:5178
Cable Entry:Straight
Connector System:Wire to Board
ECCN:EAR99
Dielectric Withstanding Voltage:720 V AC
Mating Retention:With
Insertion Force:Normal
Material Flammability Standard:UL 94V-0
Part Aliases:88179-6
SKU:AMP88179-6

Detailed Description

Easily connect and secure your FFC cable with this double-row receptacle housing. Made of durable nylon with a UL 94V-0 flammability standard, it ensures safety and reliability in various applications. The 2.54mm pitch and 38 positions accommodate signal transmission efficiently, while the 300V AC voltage rating guarantees optimal performance. With a straight cable entry and cable mount design, installation is convenient, even in tight spaces. Operating within a wide temperature range of -65 to 105°C (-85 to 221°F), this connector is suitable for diverse environments. Its polarization feature and detent window mating retention ensure a secure and accurate connection every time. Meeting RoHS compliance, it also prioritizes environmental responsibility without compromising on quality. Perfect for wire-to-board setups in data and device applications, this connector is a dependable choice for your connectivity needs.