88189-4

Heilind Number:AMP88189-4
Manufacturer:TE Connectivity
Manufacturer Number:88189-4
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

018 HOUSING FFC PIN DR 100CL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 88189-4
Connector Type:Housing
Gender:Plug
Housing Material:Nylon - GF
Number of Contacts:18
Number of Rows:2
Mount Type:Cable Mount (Free-Hanging)
Pitch:.1 in, 2.54 mm
Voltage:300 V AC
Contact Type:Pin
Row Spacing:.1 in, 2.54 mm
Package Quantity:1
Cable Type:FFC
Number of Positions:18
Housing Color:Black
Insulation Resistance:5000 MΩ
GPL:323
Mating Retention Type:Detent Window
Packaging:Package
Operating Temperature Range:-65 - 105 °C, -85 - 221 °F
Circuit Application:Signal
Panel Mount:Without
Sealable:No
Mating Alignment:With
Mating Alignment Type:Polarization
GPL Description:Data and Devices
Connector and Contact Terminate To:Wire & Cable
Product Code:5106
Cable Entry:Straight
Connector System:Wire to Board
ECCN:EAR99
Dielectric Withstanding Voltage:720 V AC
Mating Retention:With
Insertion Force:Normal
Standards Met:UL 94V-0
Material Flammability Standard:UL 94V-0
Part Aliases:88189-4
SKU:AMP88189-4

Detailed Description

Enhance your connectivity with this high-quality housing connector, designed for optimal performance in a variety of applications. Featuring a durable nylon housing material with UL 94V-0 standards met, it ensures reliable operation and safety. With 18 contacts arranged in two rows, this plug connector offers efficient signal transmission. The cable mount design allows for easy installation, while the 2.54mm pitch and 300V AC voltage rating make it suitable for diverse setups. Whether you're working with FFC cables or other wire types, this connector, with its black housing color and detent window mating retention, provides a secure and stable connection. Operating within a wide temperature range and meeting RoHS compliance, it guarantees both versatility and environmental responsibility. Elevate your connectivity solutions with this essential component.