88190-8

Heilind Number:AMP88190-8
Manufacturer:TE Connectivity
Manufacturer Number:88190-8
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

020 HOUSING FFC PIN DR 100CL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 88190-8
Connector Type:Housing
Gender:Plug
Housing Material:Nylon - GF
Number of Rows:2
Mount Type:Cable Mount (Free-Hanging)
Pitch:.1 in, 2.54 mm
Voltage:300 V AC
Contact Type:Pin
Row Spacing:.1 in, 2.54 mm
Package Quantity:1
Cable Type:FFC
Number of Positions:20
Housing Color:Black
Insulation Resistance:5000 MΩ
GPL:323
Mating Retention Type:Detent Window
Packaging:Package
Operating Temperature Range:-65 - 105 °C, -85 - 221 °F
Circuit Application:Signal
Panel Mount:With
Panel Mount Type:Mounting Ears
Sealable:No
Mating Alignment:With
Mating Alignment Type:Polarization
GPL Description:Data and Devices
Connector and Contact Terminate To:Wire & Cable
Product Code:5106
Cable Entry:Vertical
Connector System:Wire to Board
ECCN:EAR99
Dielectric Withstanding Voltage:720 V AC
Mating Retention:With
Insertion Force:Normal
Material Flammability Standard:UL 94V-0
Part Aliases:88190-8
SKU:AMP88190-8

Detailed Description

Enhance signal connectivity with our Cable Mount Housing Connector, designed for reliable performance. This plug connector features a durable Nylon - GF housing in sleek black, meeting UL 94V-0 flammability standards for safety. With a pitch of 2.54 mm (.1 in) and 20 pin positions across 2 rows, it offers versatility in circuit applications. Operating in a wide temperature range from -65 to 105°C (-85 to 221°F) and with a voltage rating of 300 V AC, it ensures stable operation even in demanding environments. The connector's design includes mounting ears for easy panel installation, with a mating retention feature for secure connections. Suitable for FFC cable entry, it terminates to wire and cable with ease. RoHS compliant and lead-free, it aligns with environmental standards. Ideal for various applications, from data processing to device connectivity. Upgrade your connectivity solutions with this high-quality connector.