| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 88637-3 |
| Connector Type: | Housing |
| Gender: | Receptacle |
| Housing Material: | Nylon |
| Number of Contacts: | 16 |
| Number of Rows: | 2 |
| Mount Type: | Cable Mount (Free-Hanging) |
| Pitch: | .1 in, 2.54 mm |
| Voltage: | 300 V AC |
| Contact Type: | Socket |
| Row Spacing: | .1 in, 2.54 mm |
| Package Quantity: | 1 |
| Cable Type: | FFC |
| Number of Positions: | 16 |
| Housing Color: | Black |
| Insulation Resistance: | 5000 MΩ |
| GPL: | 323 |
| Mating Retention Type: | Detent Window |
| Packaging: | Package |
| Operating Temperature Range: | -65 - 105 °C, -85 - 221 °F |
| Circuit Application: | Signal |
| Panel Mount: | With |
| Panel Mount Type: | Mounting Ears |
| Sealable: | No |
| Mating Alignment: | With |
| Mating Alignment Type: | Polarization |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 5178 |
| Cable Entry: | Straight |
| Connector System: | Wire to Board |
| ECCN: | EAR99 |
| Dielectric Withstanding Voltage: | 720 V AC |
| Mating Retention: | With |
| Insertion Force: | Normal |
| Standards Met: | UL 94V-0 |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 88637-3 |
| SKU: | AMP88637-3 |
88637-3
Specifications
Detailed Description
Enhance your connectivity with our versatile Housing Connector, designed for optimal performance in electronic applications. Featuring a robust nylon construction in sleek black, this receptacle is UL 94V-0 rated for safety and reliability. With 16 contacts arranged in two rows, it offers seamless signal transmission for FFC cables. The 2.54mm pitch and 300V AC voltage rating make it suitable for various circuit applications. Its cable mount design with detent window mating retention ensures secure and hassle-free installation. Operating within a wide temperature range of -65 to 105°C, this connector is ideal for demanding environments. Whether for data or device connectivity, trust in this high-quality component for your connectivity needs.


