88637-9

Heilind Number:AMP88637-9
Manufacturer:TE Connectivity
Manufacturer Number:88637-9
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

018 HOUSING FFC RCPT DR 100CL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 88637-9
Connector Type:Housing
Gender:Receptacle
Housing Material:Nylon
Number of Rows:2
Mount Type:Cable Mount (Free-Hanging)
Pitch:.1 in, 2.54 mm
Voltage:300 V AC
Contact Type:Socket
Row Spacing:.1 in, 2.54 mm
Package Quantity:1
Cable Type:FFC
Number of Positions:18
Housing Color:Black
Insulation Resistance:5000 MΩ
GPL:323
Mating Retention Type:Detent Window
Packaging:Package
Operating Temperature Range:-65 - 105 °C, -85 - 221 °F
Circuit Application:Signal
Panel Mount:With
Panel Mount Type:Mounting Ears
Sealable:No
Mating Alignment:With
Mating Alignment Type:Polarization
GPL Description:Data and Devices
Connector and Contact Terminate To:Wire & Cable
Product Code:5178
Cable Entry:Straight
Connector System:Wire to Board
ECCN:EAR99
Dielectric Withstanding Voltage:720 V AC
Mating Retention:With
Insertion Force:Normal
Material Flammability Standard:UL 94V-0
Part Aliases:88637-9
SKU:AMP88637-9

Detailed Description

Enhance your connectivity with this high-quality Housing Connector, designed for reliable performance in a variety of applications. Featuring a receptacle gender and durable Nylon housing material, it ensures secure connections in two rows with a pitch of 2.54mm. Suitable for Cable Mount (Free-Hanging) installation, it offers a voltage rating of 300V AC, making it ideal for signal transmission. With 18 positions and UL 94V-0 flammability standard compliance, this connector guarantees safety and efficiency. Its black housing color and panel mount capability with mounting ears provide versatility in usage. The connector's operating temperature range of -65 to 105°C (-85 to 221°F) and 720V AC dielectric withstanding voltage make it suitable for various environments. Complete with RoHS compliance, the connector is an environmentally friendly choice. Upgrade your connectivity solutions with this essential component.