88859-2

Heilind Number:AMP88859-2
Manufacturer:TE Connectivity
Manufacturer Number:88859-2
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

008 HOUSING FFC RCPT SR 100CL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 88859-2
Connector Type:Housing
Gender:Receptacle
Housing Material:Polybutylene Terephthalate - GF
Number of Contacts:8
Number of Rows:1
Mount Type:Cable Mount (Free-Hanging)
Pitch:.1 in, 2.54 mm
Voltage:300 V AC
Contact Type:Socket
Package Quantity:1
Cable Type:FFC
Number of Positions:8
Housing Color:Black
Insulation Resistance:5000 MΩ
GPL:323
Mating Retention Type:Detent
Packaging:Package
Operating Temperature Range:-65 - 105 °C, -85 - 221 °F
Circuit Application:Signal
Panel Mount:Without
Sealable:No
Mating Alignment:With
Mating Alignment Type:Polarization
GPL Description:Data and Devices
Connector and Contact Terminate To:Wire & Cable
Product Code:5655
Cable Entry:Straight
Connector System:Wire to Board
ECCN:EAR99
Dielectric Withstanding Voltage:720 V AC
Mating Retention:With
Insertion Force:Normal
Standards Met:UL 94V-0
Material Flammability Standard:UL 94V-0
Part Aliases:88859-2
SKU:AMP88859-2

Detailed Description

Enhance your connectivity with this high-performance Housing Connector, designed for reliable signal transmission. Featuring a durable Polybutylene Terephthalate - GF housing in sleek black, this receptacle offers secure mating with its detent retention type. With UL 94V-0 flammability standard compliance and a wide operating temperature range from -65 to 105°C (-85 to 221°F), it ensures safety and stability in diverse environments. Perfect for FFC cable applications, this connector, with its 8 positions and 2.54mm pitch, guarantees efficient data and device connectivity. Its socket contact type, along with 300V AC voltage rating and 720V AC dielectric withstanding voltage, ensures optimal performance. Whether for industrial or commercial use, this Housing Connector, meeting RoHS compliance, is the ideal choice for your wire to board connections. Elevate your connectivity experience with this essential component.