88859-6

Heilind Number:AMP88859-6
Manufacturer:TE Connectivity
Manufacturer Number:88859-6
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

015 HOUSING FFC RCPT SR 100CL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 88859-6
Connector Type:Housing
Gender:Receptacle
Housing Material:Polybutylene Terephthalate - GF
Number of Contacts:15
Number of Rows:1
Mount Type:Cable Mount (Free-Hanging)
Pitch:.1 in, 2.54 mm
Voltage:300 V AC
Contact Type:Socket
Package Quantity:1
Cable Type:FFC
Number of Positions:15
Housing Color:Black
Insulation Resistance:5000 MΩ
GPL:323
Mating Retention Type:Detent
Packaging:Package
Operating Temperature Range:-65 - 105 °C, -85 - 221 °F
Circuit Application:Signal
Panel Mount:Without
Sealable:No
Mating Alignment:With
Mating Alignment Type:Polarization
GPL Description:Data and Devices
Connector and Contact Terminate To:Wire & Cable
Product Code:5655
Cable Entry:Straight
Connector System:Wire to Board
ECCN:EAR99
Dielectric Withstanding Voltage:720 V AC
Mating Retention:With
Insertion Force:Normal
Standards Met:UL 94V-0
Material Flammability Standard:UL 94V-0
Part Aliases:88859-6
SKU:AMP88859-6

Detailed Description

Enhance your connectivity with this high-performance Housing Receptacle Connector, designed for optimal signal transmission. Meeting UL 94V-0 standards for safety, the connector features a durable Polybutylene Terephthalate - GF housing in sleek black, with 15 contacts arranged in a single row for seamless integration. Its cable mount design allows for easy installation, while the 2.54mm pitch ensures compatibility with various systems. With a voltage rating of 300 V AC and excellent insulation resistance, this connector is ideal for signal applications. Operating in a wide temperature range from -65 to 105 °C, it guarantees reliability in diverse environments. Mating retention with detent and polarization alignment further enhance its functionality. RoHS compliant and lead-free solder capable, it offers peace of mind in terms of environmental responsibility. Elevate your connectivity solutions with this essential component.