88859-8

Heilind Number:AMP88859-8
Manufacturer:TE Connectivity
Manufacturer Number:88859-8
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

020 HOUSING FFC RCPT SR 100CL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 88859-8
Connector Type:Housing
Gender:Receptacle
Housing Material:Polybutylene Terephthalate - GF
Number of Contacts:20
Number of Rows:1
Mount Type:Cable Mount (Free-Hanging)
Pitch:.1 in, 2.54 mm
Voltage:300 V AC
Contact Type:Socket
Package Quantity:1
Cable Type:FFC
Number of Positions:20
Housing Color:Black
Insulation Resistance:5000 MΩ
GPL:323
Mating Retention Type:Detent
Packaging:Package
Operating Temperature Range:-65 - 105 °C, -85 - 221 °F
Circuit Application:Signal
Panel Mount:Without
Sealable:No
Mating Alignment:With
Mating Alignment Type:Polarization
GPL Description:Data and Devices
Connector and Contact Terminate To:Wire & Cable
Product Code:5655
Cable Entry:Straight
Connector System:Wire to Board
ECCN:EAR99
Dielectric Withstanding Voltage:720 V AC
Mating Retention:With
Insertion Force:Normal
Standards Met:UL 94V-0
Material Flammability Standard:UL 94V-0
Part Aliases:88859-8
SKU:AMP88859-8

Detailed Description

Enhance your connectivity with this versatile Housing Connector, a key component for secure signal transmission. Designed for cable mount installation, it features a receptacle gender and 20 contact positions in a single row, ensuring efficient data transfer. Crafted from UL 94V-0 certified Polybutylene Terephthalate - GF, this connector guarantees high performance and safety. With a pitch of 2.54 mm (.1 in) and a voltage rating of 300 V AC, it meets stringent industry standards. The socket contact type and FFC cable compatibility make it ideal for signal applications. Its black housing color, along with a straight cable entry and detent mating retention, offers easy and reliable assembly. Operating within a wide temperature range of -65 to 105°C (-85 to 221°F), it suits various environments. Whether for data or device connectivity, this Housing Connector, with its polarization mating alignment and RoHS compliance, ensures quality and reliability in every connection. Elevate your connectivity solutions with this essential component.