Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 46207-0024 |
Color: | Black |
Series: | 46207 - Mini-Fit Jr. |
Amperage: | 13 A |
Connector Type: | Mini-Fit Jr. |
Number of Contacts: | 24 |
Number of Rows: | 2 |
Termination Method: | Through Hole |
Contact Material: | Brass |
Body Orientation: | Straight |
Pitch: | 4.2 mm |
Voltage: | 600 V AC/DC |
Material: | High Temperature Thermoplastic |
Orientation: | Vertical |
Tail Length: | 3.66 mm |
Packaging: | Tray |
Operating Temperature Range: | -40 - 105 °C |
Contact Mating Area Plating: | Matte Tin |
Number of Contacts Loaded: | 24 |
Mating Cycles: | 100 |
PCB Locator: | Yes |
PCB Retention: | Yes |
Polarized to PCB: | Yes |
Polarized to Mate: | Yes |
PCB Thickness (Recommended): | 1.57 mm |
Connector System: | Board to Board, Wire to Board |
CSA Agency Certification: | LR19980 |
UL Agency Certification: | E29179 |
Contact Termination Plating: | Matte Tin |
Maximum Solder Process Temperature: | 265 °C |
Lead Free Process Capability: | SMC and Wave |
Duration at Max. Process Temperature (seconds): | 030 |
Max. Cycles at Max. Process Temperature: | 003 |
Termination Pitch: | 4.2 mm |
Glow Wire Capable: | Yes |
Guide to Mating Part: | No |
Lock to Mating Part: | Yes |
Stackable: | No |
Surface Mount Compatible: | Yes |
Breakaway: | No |
Make First / Break Last: | No |
Shroud Type: | Fully |
Product Name: | Mini-Fit Jr. |
Material Flammability Standard: | 94V-0 |
Part Aliases: | 0462070024 |
SKU: | MOL46207-0024 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
12/31/2022 | 512847 - Change Supplier. This notification is to inform you about addition of new Supplier or Sub Supplier impacting the part(s) as per attached list. No changes will be made to product as part of this change |
Download |