Amphenol Sine Systems ATP Series Connectors
The Amphenol Sine Systems ATP Series™ connectors are designed as a high-performance, cost-effective, thermoplastic solution to be used within the marine, heavy equipment, agricultural, automotive, alternative energy fields, as well as other demanding interconnect applications. Available in 2, 4 and 6 position options, the ATP Series Connectors contain superior environmental seals, seal retention capabilities and are designed for use with 10-14AWG with size 12 contacts handling up to 25A. Also available in BoardLock™, HYPERBUSS™, PanelMate™ and StructurePlus™ options.. In addition, all of their ATP Series connectors have been developed to be completely compatible with all other existing standard products industry-wide.
- Operating temp. range: -55 to 125 degrees C
- Max current: 25A
- IP68 rated (1M of water for 24 hours)
- Thermoplastic housing/ wedge body
- Silicone elastomer seal
- Maintains continuity and exhibits no mechanical or physical damage after vibration levels of 20G's at 10-2000 Hz
- Industrial (non-Robotics)
- Automotive (non-EV)
- Military / Aerospace / Aviation
- Other
- Marine
- Heavy equipment
- Agricultural
- Alternative energy
- Military
- Diagnostic
- Transportation