1-177648-5

Heilind Number:AMP1-177648-5
Manufacturer:TE Connectivity
Manufacturer Number:1-177648-5
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

D3100S DYNAMIC W-T-W TAB HSG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-177648-5
Series:Dynamic 3000 Series
Connector Type:Housing
Gender:Plug
Housing Material:Polyester - GF
Number of Contacts:5
Number of Rows:1
Pitch:.15 in, 3.81 mm
Contact Type:Tab
Number of Positions:5
Housing Color:Black
Operating Temperature Range:-55 - 105 °C, -67 - 221 °F
Circuit Application:Power & Signal
Connector and Contact Terminate To:Wire & Cable
Product:Rectangular Connector Housings
Standards Met:UL 94V-0 CSA,UL
SKU:AMP1-177648-5

Detailed Description

Experience reliable connectivity with the D3100S Dynamic W-T-W Tab HSG from our esteemed Dynamic 3000 Series. This UL 94V-0 and CSA certified housing, constructed from durable Polyester - GF, ensures optimal performance in various environments. Featuring five tab contacts in a single row, with a pitch of 3.81mm, it is designed for efficient power and signal transmission. With an operating temperature range from -55°C to 105°C, or -67°F to 221°F, this black housing is suitable for demanding applications. Ideal for wire and cable termination, this RoHS compliant connector housing guarantees high-quality connectivity solutions.