| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-178802-5 |
| Series: | Dynamic 3000 Series |
| Connector Type: | Housing |
| Gender: | Plug |
| Housing Material: | Polyester - GF |
| Number of Contacts: | 5 |
| Number of Rows: | 1 |
| Pitch: | .15 in, 3.81 mm |
| Contact Type: | Tab |
| Number of Positions: | 5 |
| Housing Color: | Black |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Circuit Application: | Power & Signal |
| Connector and Contact Terminate To: | Wire & Cable |
| Product: | Rectangular Connector Housings |
| Standards Met: | UL 94V-0 UL |
| SKU: | AMP1-178802-5 |
1-178802-5
Specifications
Detailed Description
Enhance your power and signal connectivity with the DYNAMIC3100S TAB HSG 5P PM X-K from our Dynamic 3000 Series. This housing, designed for plug connectors, features five tab contacts in a single row, offering reliable performance in various applications. Constructed with UL 94V-0 compliant polyester-GF material in a sleek black finish, it ensures durability and safety. With a pitch of 3.81mm (.15 in) and an operating temperature range of -55 to 105°C (-67 to 221°F), this connector is suitable for demanding environments. Ideal for wire and cable termination, it's a dependable choice for your heavy-duty power connector needs. Rest assured, it meets RoHS compliance standards, guaranteeing its environmental sustainability. Elevate your connectivity solutions with this high-quality housing.


