| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-179552-2 |
| Series: | Dynamic 3000 Series |
| Connector Type: | Housing |
| Gender: | Plug |
| Housing Material: | Polyester - GF |
| Number of Contacts: | 2 |
| Number of Rows: | 1 |
| Pitch: | .2 in, 5.08 mm |
| Contact Type: | Tab |
| Number of Positions: | 2 |
| Housing Color: | Black |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Circuit Application: | Power & Signal |
| Connector and Contact Terminate To: | Wire & Cable |
| Product: | Rectangular Connector Housings |
| Standards Met: | UL 94V-0 UL |
| SKU: | AMP1-179552-2 |
1-179552-2
Specifications
Detailed Description
Enhance your power and signal connections with the DYNAMIC D-3200S TAB HSG 2P K/X from the Dynamic 3000 Series. This durable housing, crafted from UL 94V-0 rated polyester with glass fiber reinforcement, ensures reliable performance in demanding environments. With two tab contact positions and a 5.08mm pitch, it provides secure connections for your applications. The black housing color adds a sleek finish, while its wide operating temperature range of -55 to 105°C (-67 to 221°F) guarantees versatility. Perfect for wire and cable termination, this connector meets RoHS compliance standards, making it an environmentally conscious choice for your heavy-duty power connector needs.
For Use With
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 01/03/2024 | PCN-23-183202 - Location Change. Manufacturing location change. Following Part Numbers will be transferred from TE's sub con to TECC Plant. An internal release based on TE Connectivity specifications will be executed before any parts will be delivered, which guarantees the performance | Download | |||


