1-179553-3

Heilind Number:AMP1-179553-3
Manufacturer:TE Connectivity
Manufacturer Number:1-179553-3
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

DYNAMIC D-3200 WTW TAB HSG 3P

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-179553-3
Series:Dynamic 3000 Series
Connector Type:Housing
Gender:Plug
Housing Material:Polyester - GF
Number of Contacts:3
Number of Rows:1
Pitch:.2 in, 5.08 mm
Contact Type:Tab
Number of Positions:3
Housing Color:Black
Operating Temperature Range:-55 - 105 °C, -67 - 221 °F
Circuit Application:Power & Signal
Connector and Contact Terminate To:Wire & Cable
Product:Rectangular Connector Housings
Standards Met:UL 94V-0 UL
SKU:AMP1-179553-3

Detailed Description

Enhance your power and signal connections with the DYNAMIC D-3200 WTW TAB HSG 3P, part of the Dynamic 3000 Series. This UL 94V-0 compliant housing, featuring three tab contact positions in a single row, is designed for reliable performance in demanding environments. Constructed from durable polyester with glass fiber reinforcement, it offers robust protection for wire and cable terminations. With a pitch of 5.08 mm (.2 in) and a wide operating temperature range of -55 to 105 °C (-67 to 221 °F), this black housing is suitable for a variety of applications. Upgrade your heavy-duty power connector setup with this RoHS-compliant component.