1-179554-6

Heilind Number:AMP1-179554-6
Manufacturer:TE Connectivity
Manufacturer Number:1-179554-6
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

DYNAMIC D-3200 WTW TAB HSG 12P

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-179554-6
Series:Dynamic 3000 Series
Connector Type:Housing
Gender:Plug
Housing Material:Polyester - GF
Number of Contacts:12
Number of Rows:2
Pitch:.2 in, 5.08 mm
Contact Type:Tab
Row Spacing:.299 in, 7.62 mm
Number of Positions:12
Housing Color:Black
Operating Temperature Range:-55 - 105 °C, -67 - 221 °F
Circuit Application:Power & Signal
Connector and Contact Terminate To:Wire & Cable
Product:Rectangular Connector Housings
Standards Met:UL 94V-0 UL
SKU:AMP1-179554-6

Detailed Description

Enhance your power and signal connectivity with the Dynamic D-3200 WTW TAB HSG 12P, a high-quality housing component from the Dynamic 3000 Series. Featuring UL 94V-0 and UL standards compliance, this durable plug connector is crafted from polyester with glass fiber reinforcement in a sleek black finish. With 12 tab contact points arranged in two rows, at a 5.08 mm pitch, it offers reliable performance in a wide operating temperature range from -55 to 105 °C. Suitable for wire and cable termination, this connector is essential for robust circuit applications. Rest assured of its environmental responsibility with RoHS compliance. Upgrade your heavy-duty power connector assembly with this essential component.