1-179555-3

Heilind Number:AMP1-179555-3
Manufacturer:TE Connectivity
Manufacturer Number:1-179555-3
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

DYNAMIC D-3200 WTW TAB HSG 6P

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-179555-3
Series:Dynamic 3000 Series
Connector Type:Housing
Gender:Plug
Housing Material:Polyester - GF
Number of Contacts:6
Number of Rows:2
Pitch:.2 in, 5.08 mm
Contact Type:Tab
Row Spacing:.299 in, 7.62 mm
Number of Positions:6
Housing Color:Black
Operating Temperature Range:-55 - 105 °C, -67 - 221 °F
Circuit Application:Power & Signal
Connector and Contact Terminate To:Wire & Cable
Product:Rectangular Connector Housings
Standards Met:UL 94V-0 UL
SKU:AMP1-179555-3

Detailed Description

Experience seamless connectivity with the DYNAMIC D-3200 WTW TAB HSG 6P, a versatile housing component from the Dynamic 3000 Series. Engineered for reliability, this UL 94V-0 rated plug features a durable polyester - GF construction in sleek black. Boasting 6 tab contacts in a 2-row configuration with a 5.08 mm pitch, it ensures efficient power and signal transmission. With a wide operating temperature range of -55 to 105 °C, this connector is suitable for various applications. RoHS compliant and designed for wire and cable termination, it meets stringent quality standards for peace of mind. Elevate your connectivity solutions with this essential component.