| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-179555-6 |
| Series: | Dynamic 3000 Series |
| Connector Type: | Housing |
| Gender: | Plug |
| Housing Material: | Polyester - GF |
| Number of Contacts: | 12 |
| Number of Rows: | 2 |
| Pitch: | .2 in, 5.08 mm |
| Contact Type: | Tab |
| Row Spacing: | .299 in, 7.62 mm |
| Number of Positions: | 12 |
| Housing Color: | Black |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Circuit Application: | Power & Signal |
| Connector and Contact Terminate To: | Wire & Cable |
| Product: | Rectangular Connector Housings |
| Standards Met: | UL 94V-0 UL |
| SKU: | AMP1-179555-6 |
1-179555-6
Specifications
Detailed Description
Enhance your connectivity with the DYNAMIC D-3200 WTW TAB HSG 12P from our Dynamic 3000 Series. This plug housing, crafted from UL 94V-0 rated polyester with glass fiber reinforcement, offers durability and reliability in power and signal applications. Featuring 12 contact positions in a 2-row configuration with a 5.08mm pitch, it ensures efficient connections. The black housing, meeting RoHS compliance, can withstand operating temperatures ranging from -55 to 105°C (-67 to 221°F). Suitable for wire and cable termination, it is a versatile solution for heavy-duty power connectors. Elevate your connectivity standards with this high-performance component.


