1-179555-8

Heilind Number:AMP1-179555-8
Manufacturer:TE Connectivity
Manufacturer Number:1-179555-8
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

DYNAMIC 3200 TAB HSG 20P

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-179555-8
Series:Dynamic 3000 Series
Connector Type:Housing
Gender:Plug
Housing Material:Polyester - GF
Number of Contacts:20
Number of Rows:2
Pitch:.2 in, 5.08 mm
Contact Type:Tab
Row Spacing:.299 in, 7.62 mm
Number of Positions:20
Housing Color:Black
Operating Temperature Range:-55 - 105 °C, -67 - 221 °F
Circuit Application:Power & Signal
Connector and Contact Terminate To:Wire & Cable
Product:Rectangular Connector Housings
Standards Met:UL 94V-0 UL
SKU:AMP1-179555-8

Detailed Description

Introducing the DYNAMIC 3200 TAB HSG 20P, a versatile housing component from the Dynamic 3000 Series. This durable plug connector, made of UL 94V-0 rated Polyester - GF, features 20 contacts arranged in 2 rows with a pitch of 5.08mm. Ideal for power and signal applications, it can withstand temperatures ranging from -55 to 105°C. With its black housing, this connector is not only functional but also visually appealing. RoHS compliant and suitable for wire and cable termination, it guarantees reliable performance in various industrial settings. Upgrade your connectivity solutions with this high-quality housing.