1-1801467-1

Heilind Number:AMP1-1801467-1
Manufacturer:TE Connectivity
Manufacturer Number:1-1801467-1
Datasheet:Product Specification
ECAD Model:
3D Model

Description:

COVER, FIXED, 3 WAY HP CONNECTOR

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1801467-1
Color:Black
Series:Sensor Flat Contact System
Accessory Type:Cover - Cable Exit
Strain Relief:Strain Relief Included
Body Material:Polyamide
GPL:N76
Packaging:Box
Operating Temperature Range:,
GPL Description:Automotive
Product Code:M218
Connector System:Wire to Board, Wire-to-Device
Cable Exit Angle:90°
Bundle Diameter:.177 in, 4.5 mm
Material Flammability Standard:UL 94-HB
Part Aliases:1-1801467-1
SKU:AMP1-1801467-1

Detailed Description

Enhance the durability and functionality of your 3-way HP connector with this black Fixed Cover. Designed for the Sensor Flat Contact System, it provides essential protection and strain relief for your cable exit. Crafted from Polyamide material meeting UL 94-HB flammability standards, it ensures safety and reliability in automotive applications. With a 90° cable exit angle and a bundle diameter of .177 inches (4.5 mm), it offers versatile installation options. RoHS compliant and suitable for various lead-free solder processes, this accessory is a must-have for wire-to-board and wire-to-device connections in automotive environments. Packaged conveniently in a box, it is easy to store and access. Elevate your connector setup with this essential automotive accessory.