| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-1971032-5 |
| Series: | GRACE INERTIA 2.0 |
| Number of Rows: | 1 |
| Termination Method: | Solder, Through Hole - Solder |
| Pitch: | .079, 2 mm |
| Contact Amperage: | 2.2 A |
| Number of Positions: | 5 |
| Housing Color: | Red |
| Mount Orientation: | Vertical |
| GPL: | 430 |
| Operating Temperature Range: | -22 - 221 °F, -30 - 105 °C |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 2 µm, 78.74 µin |
| PCB Retention: | Without |
| Sealable: | No |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | L959 |
| Connector System: | Wire to Board |
| ECCN: | EAR99 |
| Mating Retention: | With |
| PCB Mount Alignment: | With |
| PCB Mount Alignment Type: | Locating Posts |
| Header Type: | Shrouded |
| Connector Assembly Type: | PCB Mount Header |
| Part Aliases: | 1-1971032-5 |
| SKU: | AMP1-1971032-5 |
1-1971032-5
| Heilind Number: | AMP1-1971032-5 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1-1971032-5 |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Introducing the GRACE INERTIA 2.0 series, this PCB mount header offers reliable connectivity for signal applications. With a vertical mount orientation and a housing color of red, it adds a pop of color to your circuit board. Featuring through-hole solder termination, it ensures secure attachment. With 5 positions and a 2mm pitch, it's suitable for various projects. Operating in a wide temperature range from -30 to 105°C (-22 to 221°F), it's built to withstand harsh environments. The tin contact plating with a thickness of 2µm (78.74µin) guarantees efficient signal transmission. Mating retention with locating posts and a shrouded header type provide additional stability during assembly. This connector, complying with RoHS regulations, is ideal for use in appliances and other electronic devices, offering dependable performance.


