1-2176163-0

Heilind Number:AMP1-2176163-0
Manufacturer:TE Connectivity
Manufacturer Number:1-2176163-0
ECAD Model:
3D Model

Description:

UPF50 0.1% 5PPM 250R

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-2176163-0
Mount Type:Axial Leaded
Power Rating:.5 W
Termination Type:Tinned Copper Leads
Resistance:250 Ω
Operating Temperature Range:-55 - 125 °C
Rated Voltage:300 V
Dimensions:10.2 x 4 mm
Element Type:Metal Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±5 ppm/°C
Element Material:Metal Film
SKU:AMP1-2176163-0

Detailed Description

Experience enhanced protection against harmful UV rays with this high-performance resistor. Boasting a UPF50 rating and crafted with a metal film element, it ensures exceptional durability and reliability in various applications. With a resistance of 250 Ω and a power rating of 0.5 W, this resistor guarantees optimal performance. Its axial leaded mount type and tinned copper leads make installation a breeze, while its compact dimensions of 10.2 x 4 mm allow for versatile use. Operating efficiently in a wide temperature range from -55 to 125 °C and rated for 300 V, it is suitable for demanding environments. With a tolerance of 0.1% and a temperature coefficient of ±5 ppm/°C, precision is assured. Trust in this resistor for your electronic projects, as it meets stringent quality standards and is designed for long-lasting functionality.