| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-485893-8 |
| Connector Type: | Housing |
| Gender: | Plug |
| Housing Material: | Thermoplastic |
| Number of Rows: | 1 |
| Mount Type: | Cable Mount (Free-Hanging) |
| Pitch: | .1 in, 2.54 mm |
| Voltage: | 300 V AC |
| Contact Type: | Pin |
| Package Quantity: | 1 |
| Cable Type: | FFC |
| Number of Positions: | 20 |
| Housing Color: | Black |
| Insulation Resistance: | 5000 MΩ |
| GPL: | 323 |
| Mating Retention Type: | Detent Window |
| Packaging: | Package |
| Operating Temperature Range: | -65 - 105 °C, -85 - 221 °F |
| Circuit Application: | Signal |
| Panel Mount: | Without |
| Sealable: | No |
| Mating Alignment: | With |
| Mating Alignment Type: | Polarization |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 5644 |
| Cable Entry: | Straight |
| Connector System: | Wire to Board |
| ECCN: | EAR99 |
| Dielectric Withstanding Voltage: | 720 V AC |
| Mating Retention: | With |
| Insertion Force: | Normal |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 1-485893-8 |
| SKU: | AMP1-485893-8 |
1-485893-8
Specifications
Detailed Description
Enhance your connectivity with this high-quality Housing Connector, designed for seamless integration in a variety of applications. Crafted from durable Thermoplastic, it ensures reliable performance with a gender-specific Plug design. Its Cable Mount (Free-Hanging) installation feature offers flexibility in setup, while the 2.54mm pitch and 300V AC voltage rating guarantee efficient signal transmission. With a Pin contact type and 20 positions, it's perfect for handling data and devices. The UL 94V-0 flammability standard and 5000 MΩ insulation resistance ensure safety and longevity. Operating in a wide temperature range from -65 to 105°C (-85 to 221°F), this connector is suitable for diverse environments. Its Polarization mating alignment type and Detent Window retention system provide secure connections. RoHS compliant and ECCN EAR99 certified, it meets international quality standards. Elevate your connectivity solutions with this essential Wire to Board connector.


