| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-88859-2 |
| Connector Type: | Housing |
| Gender: | Receptacle |
| Housing Material: | Polybutylene Terephthalate - GF |
| Number of Contacts: | 7 |
| Number of Rows: | 1 |
| Mount Type: | Cable Mount (Free-Hanging) |
| Pitch: | .1 in, 2.54 mm |
| Voltage: | 300 V AC |
| Contact Type: | Socket |
| Package Quantity: | 1 |
| Cable Type: | FFC |
| Number of Positions: | 7 |
| Housing Color: | Black |
| Insulation Resistance: | 5000 MΩ |
| GPL: | 323 |
| Mating Retention Type: | Detent |
| Packaging: | Package |
| Operating Temperature Range: | -65 - 105 °C, -85 - 221 °F |
| Circuit Application: | Signal |
| Panel Mount: | Without |
| Sealable: | No |
| Mating Alignment: | With |
| Mating Alignment Type: | Polarization |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 5655 |
| Cable Entry: | Straight |
| Connector System: | Wire to Board |
| ECCN: | EAR99 |
| Dielectric Withstanding Voltage: | 720 V AC |
| Mating Retention: | With |
| Insertion Force: | Normal |
| Standards Met: | UL 94V-0 |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 1-88859-2 |
| SKU: | AMP1-88859-2 |
1-88859-2
Specifications
Detailed Description
Enhance your connectivity with this high-performance FFC & FPC Connector, offering impeccable signal transmission in a compact design. Featuring a durable Polybutylene Terephthalate housing in sleek black, it ensures reliable operation even in demanding environments. With 7 contacts arranged in a single row, this connector is ideal for various applications, guaranteeing seamless data and device connectivity. Its UL 94V-0 material flammability standard and 300V AC voltage rating provide peace of mind in terms of safety and performance. The cable mount configuration allows for easy installation, while the straight cable entry ensures a secure connection. Meeting stringent standards for insulation resistance and operating temperature range, this connector is a dependable choice for your wiring needs. RoHS compliant and ECCN classified as EAR99, it aligns with international regulations for environmental responsibility and trade compliance. Elevate your projects with the reliability and efficiency of this FFC & FPC Connector.
For Use With
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 06/26/2017 | P-17-014014 - Manufacturing Location Change. TE Connectivity (TE) is moving manufacturing location of the products listed below from TE Rock Hill to TE Guangdong. Please contact your TE Sales Engineer with questions. | Download | |||


