| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1612334-1 |
| Series: | GRACE INERTIA 3.5 |
| Accessory Type: | Contact |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Crimp |
| Contact Material: | Copper Alloy |
| Voltage: | 300 V AC |
| Contact Type: | Receptacle |
| Wire Type: | Stranded |
| Package Quantity: | 6000 |
| Cable Type: | Discrete Wire |
| Contact Amperage: | 4 A |
| Termination Type: | Crimp |
| Insulation Resistance: | 1000 MΩ |
| GPL: | 429 |
| Packaging: | Reel |
| Operating Temperature Range: | -22 - 221 °F, -30 - 105 °C |
| Circuit Application: | Power |
| Contact Mating Area Plating: | Pre-Tin |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | H873 |
| Wire Size: | .13 - .33 mm², 22 - 26 AWG |
| Connector System: | Wire to Wire |
| Contact Termination Plating: | Pre-Tin |
| ECCN: | EAR99 |
| Wire Insulation Support: | Without |
| Accepts Wire Insulation Diameter: | .051 - .079 in, 1.3 - 2 mm |
| Contact Retention: | With |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| For Multiple Crimp: | No |
| Contact Orientation: | Straight |
| Wire Contact Termination Area Plating Material: | Pre-Tin |
| Contact Retention Type in Housing: | Locking Lance |
| Contact Product Type: | Contact |
| Part Aliases: | 1612334-1 |
| SKU: | AMP1612334-1 |
1612334-1
Specifications
Detailed Description
Introducing the Grace Inertia Connector 3.5 RE, a crucial component designed for seamless power transmission in various applications. This receptacle contact, featuring a cable mount (free-hanging) design, ensures secure connectivity with a termination method of crimping. Crafted from durable copper alloy, it guarantees reliable performance with a voltage rating of 300V AC and a contact amperage of 4A. Suitable for use in power circuit applications, this connector accommodates stranded wires ranging from 22-26 AWG (.13-.33 mm²). With an operating temperature range of -30 to 105°C (-22 to 221°F) and compliance with RoHS standards, it meets stringent quality and environmental regulations. Perfect for appliances and other electronic systems, the Grace Inertia Connector 3.5 RE is a must-have for efficient power management.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2151118-1 | ![]() | |
| TE Connectivity 2151118-2 | ![]() | |
| TE Connectivity 7-2151118-7 | ![]() | |
| TE Connectivity 2305570-1 | ![]() |


